Cart

STEVAL-ISA198V1

ST STEVAL-ISA198V1

image shown is a representation only

ST

EVAL Board STEVAL-ISA198V1
Supplier: STMicroelectronics
Matchcode: STEVAL-ISA198V1
Rutronik No.: ICPWM8379
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
37.55 $
37.55 $

Prices

1 37.55 $
2 33.49 $
3 32.55 $
12 32.23 $

Parameter

Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85437090990
Country
Italy
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?