Cart

STEVAL-ISA197V1

ST STEVAL-ISA197V1

image shown is a representation only

ST

Evalboard STEVAL-ISA197V1 12V
Supplier: STMicroelectronics
Matchcode: STEVAL-ISA197V1
Rutronik No.: ICPWM8543
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
58.96 $
58.96 $

Prices

1 58.96 $
2 52.58 $
3 51.10 $
10 50.62 $

Parameter

Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85437090990
Country
Italy
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?