Cart

STEVAL-ISA076V1

ST STEVAL-ISA076V1

image shown is a representation only

ST

Evalboard L6924D
Supplier: STMicroelectronics
Matchcode: STEVAL-ISA076V1
Rutronik No.: ICPWM8449
Unit Pack: 1
MOQ: 1
package: Evalboard
Packaging: INDIVIDUAL
On request
55.93 $
55.93 $

Prices

1 55.93 $
2 49.88 $
3 48.48 $
10 48.01 $

Evalboard L6924D Description

Battery charger demonstration board with integrated power switch for Li-ION/Li-POLYMER based on the L6924D

Parameter

Automotive
NO
Package
Evalboard
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85437090990
Country
Italy
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?