STEVAL-ILL021V1

ST

STEVAL-ILL021V1

Evalboard LED7707 LCD Backlight
Supplier: STMicroelectronics
Matchcode: EVALL7707
Rutronik No.: ICPWM6347
Unit Pack: 1
MOQ: 1
package: Evalboard
Packaging: INDIVIDUAL
On request
50.34 €
50.34 €

Parameter

Supplier Part
STEVAL-ILL021V1
Supplier
STMicroelectronics
Rutronik Part
ICPWM6347
Matchcode
EVALL7707
MOQ
1
Unit Pack
1
Customs Tariff No.
85423190000
Country
Malaysia
ABC-Code
A
Manufacturer Leadtime
10 weeks
Type
Evalboard
V(in)max [V]
36
V(out) [V]
36
I(out) [A]
0.085
package
Evalboard
Automotive
NO
T(A)max [°]
150
Packaging
INDIVIDUAL
T(A)min [°]
-40
Leadfree Defin.
RoHS-conform
f(s) [Hz]
1000000
Quality ISO 9001 Certification Visa card Mastercard
© 2015 Rutronik Elektronische Bauelemente GmbH
Sales Contact

Password forgotten?