Cart

STEVAL-IKR002V7D

ST STEVAL-IKR002V7D

image shown is a representation only

ST

SPIRIT1 DAUGHTER CARD (169MHZ)R
Supplier: STMicroelectronics
Matchcode: STEVAL-IKR002V7D
Rutronik No.: ISM1529
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
227.47 $
227.47 $

SPIRIT1 DAUGHTER CARD (169MHZ)R Description

The STEVAL-IKR002V7D product evaluation board is based on the SPIRIT1, a very low-power RF transceiver intended for RF wireless applications in the sub 1 GHz frequency band. This kit is tuned for 169 MHz.

Parameter

Frequency
169 MHz
Function
ASK FSK
Encryption
Y Y/N
Low power
Y Y/N
Supply voltage
3,0-5,5 V
Operat.temp.
-40 +110 °C
P(out)
14 dBm
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
Customs Tariff No.
85437090990
Country
Italy
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?