Cart

STEVAL-IKR001V8D

ST STEVAL-IKR001V8D

image shown is a representation only

ST

SPIRIT1 DAUGHTER CARD (868MHZ)
Supplier: STMicroelectronics
Matchcode: STEVAL-IKR001V8D
Rutronik No.: ISM1438
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
On request
On request

SPIRIT1 DAUGHTER CARD (868MHZ) Description

SPIRIT1- low data rate transceiver - 868 MHz - daughterboard - range extender

Parameter

Frequency
868 MHz
Function
ASK FSK
Encryption
Y Y/N
Low power
Y Y/N
Supply voltage
3,0-5,5 V
Operat.temp.
-40 +110 °C
P(out)
14 dBm
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85437090990
Country
South Korea
ABC-Code
A
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?