STEVAL-IKR001V4

ST STEVAL-IKR001V4

ST

STEVAL-IKR001V4

SPIRIT1 EVAL KIT (868 MHZ)
Supplier: STMicroelectronics
Matchcode: STEVAL-IKR001V4
Rutronik No.: ISM1363
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
Obsolete Part
On request
403.50 €
403.50 €
Obsolete article with this quantitty is not orderable.

Parameter

Supplier Part
STEVAL-IKR001V4
Supplier
STMicroelectronics
Rutronik Part
ISM1363
Matchcode
STEVAL-IKR001V4
MOQ
1
Unit Pack
1
Customs Tariff No.
85176200900
Country
Korea, South
ABC-Code
A
Manufacturer Leadtime
16 weeks
Frequency [MHz]
868
Function
ASK FSK
Encryption [Y/N]
Y
Low power [Y/N]
Y
Supply voltage [V]
3,0-5,5
Operat.temp. [°C]
-40 +110
Weight [g]
437
P(out) [dBm]
14
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Quality ISO 9001 Certification Visa card Mastercard
© 2015 Rutronik Elektronische Bauelemente GmbH
Sales Contact

Password forgotten?