Cart

STEVAL-IKR001V3

ST STEVAL-IKR001V3

image shown is a representation only

ST

SPIRIT1 EVAL KIT (433 MHZ)
Supplier: STMicroelectronics
Matchcode: STEVAL-IKR001V3
Rutronik No.: ISM1359
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 01/01/0001
403.50 €
403.50 €
Obsolete article with this quantity is not orderable.

Parameter

Frequency
433 MHz
Function
ASK FSK
Encryption
Y Y/N
Low power
Y Y/N
Supply voltage
3,0-5,5 V
Operat.temp.
-40 +110 °C
Weight
437 g
P(out)
14 dBm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85176200900
Country
South Korea
ABC-Code
A
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?