Cart

STEVAL-IKR001V2D

ST STEVAL-IKR001V2D

image shown is a representation only

ST

SPIRIT1 DAUGHTER CARD (315MHZ)
Supplier: STMicroelectronics
Matchcode: STEVAL-IKR001V2D
Rutronik No.: ISM1420
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
74.80 $
74.80 $

SPIRIT1 DAUGHTER CARD (315MHZ) Description

SPIRIT1 - Low Data Rate Transceiver - 315 MHz - DAUGHTER BOARD

Parameter

Frequency
315 MHz
Function
ASK FSK
Encryption
Y Y/N
Low power
Y Y/N
Supply voltage
3,0-5,5 V
Operat.temp.
-40 +110 °C
P(out)
14 dBm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85176200900
Country
South Korea
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?