Cart

STEVAL-IDZ401V1

ST STEVAL-IDZ401V1

image shown is a representation only

ST

SPZB32W1 USB dongle
Supplier: STMicroelectronics
Matchcode: SPZB32W1
Rutronik No.: ZIGBEE1093
Unit Pack: 1
MOQ: 20
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 01/01/0001
44.59 €
891.80 €
Obsolete article with this quantity is not orderable.

Parameter

Frequency
2400 MHz
Supply voltage
2,1 - 3,6 V
Operat.Temp.
-40 - +85 °C
Packaging
TRAY
Standard
802.15.4
Controller
Y Y/N
Weight
5.00 g
Automotive
NO
Width
21.50 mm
Leadfree Defin.
RoHS-conform
Software
Y Y/N
Length
57.50 mm
ECCN
EAR99
Customs Tariff No.
85423290000
Country
Morocco
ABC-Code
A
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?