Cart

STEVAL-IDS001V4

ST STEVAL-IDS001V4

image shown is a representation only

ST

SPIRIT1 USB Dongle (868 MHz)
Supplier: STMicroelectronics
Matchcode: STEVAL-IDS001V4
Rutronik No.: ISM1442
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
In Stock
72.63 $
72.63 $

SPIRIT1 USB Dongle (868 MHz) Description

SPIRIT1 - Low Data Rate Transceiver - 868 MHz - USB dongle

Parameter

Frequency
868 MHz
Function
ASK FSK
Encryption
Y Y/N
Low power
Y Y/N
P(out)
14 dBm
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85437090990
Country
South Korea
ABC-Code
A
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?