Cart

STEVAL-IDB008V1

ST STEVAL-IDB008V1

image shown is a representation only

ST

Evaluation Kit for BlueNRG-2x
Supplier: STMicroelectronics
Matchcode: STEVAL-IDB008V1
Rutronik No.: RFMCU1273
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 01/31/2018
127.88 $
127.88 $

Prices

1 127.88 $
10 123.29 $
50 119.36 $
Article with this quantity is not orderable.

Evaluation Kit for BlueNRG-2x Description

The STEVAL-IDB008V1 is an evaluation platform based on the BlueNRG-2, low power Bluetooth® smart system on chip with 256 KB Flash , 24 KB RAM, compliant with the Bluetooth SMART specification, supporting master, slave and simultaneous master-and-slave roles and Bluetooth low energy extended data length feature.

The STEVAL-IDB008V1 also provides a set of hardware resources for implementing a wide range of application scenarios: sensor data (accelerometer, pressure and temperature sensor), remote control (buttons and LEDs) and debug message management though USB virtual COM. Three power options are available (USB only, battery only, external power supply + USB) for high application development and testing flexibility.

Key Features

  • Bluetooth® SMART board based on the BlueNRG-2 Bluetooth low energy system on chip
  • Associated BlueNRG-2 development kit SW package including firmware and documentation
  • Up to +8 dBm available output power (at antenna connector)
  • Excellent receiver sensitivity (-88 dBm)
  • Very low power consumption: 7.7 mA RX and 8.2 mA TX at +0 dBm
  • Bluetooth® SMART specification compliant, supports master, slave, simultaneous master-and-slave roles and Bluetooth low energy extended data length feature
  • Integrated balun which integrates a matching network and harmonics filter
  • SMA connector for antenna or measuring equipment
  • 3 user LEDs
  • 2 user buttons
  • 3D digital accelerometer and 3D digital gyroscope
  • MEMS pressure sensor with embedded temperature sensor
  • RoHS compliant


Parameter

Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Customs Tariff No.
85437090990
Country
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?