Cart

STEVAL-IDB007V2

ST STEVAL-IDB007V2

image shown is a representation only

ST

EVAL. BOARD for BlueNRG-1x V2
Supplier: STMicroelectronics
Matchcode: STEVAL-IDB007V2
Rutronik No.: RFMCU1296
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
50.70 $
50.70 $

EVAL. BOARD for BlueNRG-1x V2 Description


STEVAL-IDB007V2

STEVAL-IDB007V2 evaluation platform based on the BlueNRG-1


The STEVAL-IDB007V2 evaluation platform is based on the BlueNRG-1, low power Bluetooth® smart system on chip, compliant with the Bluetooth® specification and supporting master, slave and simultaneous master-and-slave roles.

The STEVAL-IDB007V2 also provides a set of hardware resources for implementing a wide range of application scenarios: sensor data (accelerometer, pressure and temperature sensor), remote control (buttons and LEDs) and debug message management through USB virtual COM.

Three power options are available (USB only, battery only, and external power supply plus USB) for high application development and testing flexibility.

Key Features

  • Bluetooth® SMART board based on the BlueNRG-1 Bluetooth low energy system on chip
  • Associated BlueNRG-1 development kit SW package including firmware and documentation
  • Up to +8 dBm available output power (at antenna connector)
  • Excellent receiver sensitivity (-88 dBm)
  • Very low power consumption: 7.7 mA RX and 8.2 mA TX at +0 dBm
  • Bluetooth® low energy compliant, supports master, slave and simultaneous master-and-slave roles
  • New integrated balun BALF-NRG-02D3 which integrates a matching network and harmonics filter
  • SMA connector for antenna or measuring equipment
  • 3 user LEDs
  • 2 user buttons
  • 3D digital accelerometer and 3D digital gyroscope
  • MEMS pressure sensor with embedded temperature sensor
  • Battery holder
  • JTAG debug connector
  • USB to serial bridge for providing I/O channel with the BlueNRG-1 device
  • Jumper for measuring current for BlueNRG-1 only
  • RoHS compliant


Parameter

Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
5A992C
Customs Tariff No.
85437090990
Country
Italy
ABC-Code
A
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?