Cart

STEVAL-FKI915V1

ST STEVAL-FKI915V1

image shown is a representation only

ST

SPIRIT2 EVB 915MHz
Supplier: STMicroelectronics
Matchcode: STEVAL-FKI915V1
Rutronik No.: ISM1706
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
In Stock
89.85 $
89.85 $

SPIRIT2 EVB 915MHz Description


The STEVAL-FKI915V1 evaluation board is based on the S2-LP sub-1GHz ultra-low power low data-rate transceiver suitable for ISM bands and Wireless M-Bus.

The NUCLEO-L152RE main board with an STM32L low power MCU controls the S2-LP and integrates the ST-LINK/V2-1 debugger and programmer for firmware updating.

The STEVAL-FKI915V1 includes an external power amplifier from SkyWorks®, which allows the application to reach +27 dBm (500 mW) output power.

Key Features

  • S2-LP narrow band ultra-low power Sub-1GHz transceiver in a standalone RF Module tuned for 860-940 MHz frequency bands with external power amplifier
  • STM32 Nucleo-64 development board with STM32L152RE MCU
  • Suitable for Wireless M-Bus systems
  • Suitable for SigFox applications
  • Associated S2-LP development kit including, documentation, firmware for STM32L and GUI
  • Programmable RF output power up to +27 dBm
  • Modulation schemes: 2-FSK, 2-GFSK, 4-FSK, 4-GFSK, OOK, and ASK
  • Air data rate from 0.3 to 500 kbps
  • Excellent performance of receiver sensitivity (up to -130 dBm)
  • Low duty cycle RX/TX operation mode
  • Automatic acknowledgement, retransmission, and timeout protocol engine
  • SPI interface for microcontroller
  • USB interface
  • RoHS compliant


Parameter

Frequency
915 MHz
Automotive
NO
Leadfree Defin.
4
Packaging
INDIVIDUAL
Customs Tariff No.
85437090990
Country
Italy
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?