STEVAL-FKI868V2

image shown is a representation only
Supplier: STMicroelectronics
Matchcode: STEVAL-FKI868V2
Rutronik No.: ISM1732
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
SPIRIT2 EVB 868MHz V2 Description
The STEVAL-FKI868V2 evaluation board is based on the S2-LP
sub-1GHz ultra-low power low data-rate transceiver suitable for ISM
bands and wireless M-Bus. The NUCLEO-L053R8 motherboard is equipped with
an STM32L0 low power microcontroller to control the S2-LP.
The board integrates a ST-LINK/V2-1 debugger/programmer for firmware updating.
Key Features
- S2-LP narrow band ultra-low power sub-1GHz transceiver in a standalone RF Module tuned for 860-940 MHz frequency bands
- STM32 Nucleo-64 development board with STM32L0 MCU
- Suitable for Wireless M-Bus systems
- Associated S2-LP development kit including, documentation, firmware for STM32L and GUI
- Programmable RF output power up to +16 dBm
- Modulation schemes: 2-FSK, 2-GFSK, 4-FSK, 4-GFSK, OOK, and ASK
- Air data rate from 0.3 to 500 kbps
- Ultra-low power consumption:
- 6.7 mA RX
- 10 mA TX @ +10 dBm
- Excellent performance of receiver sensitivity (up to -130 dBm)
- Low duty cycle RX/TX operation mode
- Automatic acknowledgement, retransmission, and timeout protocol engine
- SPI interface for microcontroller
- USB interface
- RoHS compliant
Parameter
- Frequency
- 868 MHz
- Automotive
- NO
- Leadfree Defin.
- 10
- Packaging
- INDIVIDUAL
- Customs Tariff No.
- 85437090990
- Country
- Italy
- ABC-Code
- A
- Supplier Lead time
- 99 weeks