Cart

STEVAL-FKI433V2

ST STEVAL-FKI433V2

image shown is a representation only

ST

S2-LP EXPANSION BOARD 433MHZ
Supplier: STMicroelectronics
Matchcode: STEVAL-FKI433V2
Rutronik No.: ISM1738
Unit Pack: 1
MOQ: 1
package: TOOL
Packaging: INDIVIDUAL
In Stock
72.05 $
72.05 $

S2-LP EXPANSION BOARD 433MHZ Description


STEVAL-FKI433V2


Sub-1GHz (430-470 MHz) transceiver development kit based on S2-LP

The STEVAL-FKI433V2 evaluation board is based on the S2-LP sub-1GHz ultra-low power low data-rate transceiver suitable for ISM bands and wireless M-Bus.

The NUCLEO-L053R8 motherboard is equipped with an STM32L0 low power microcontroller to control the S2-LP.

The board integrates a ST-LINK/V2-1 debugger/programmer for firmware updating.

Key Features

  • S2-LP narrow band ultra-low power sub-1GHz transceiver in a standalone RF module tuned for 430-470 MHz frequency bands
  • STM32 Nucleo-64 development board with STM32L0 MCU
  • Suitable for wireless M-Bus systems
  • Associated S2-LP development kit including, documentation, firmware for STM32L and GUI
  • Programmable RF output power up to +16 dBm
  • Modulation schemes: 2-FSK, 2-GFSK, 4-FSK, 4-GFSK, OOK, and ASK
  • Air data rate from 0.3 to 500 kbps
  • Ultra-low power consumption:
    • 6.7 mA RX
    • 10 mA TX at +10 dBm
  • Excellent performance of receiver sensitivity (up to -130 dBm)
  • Low duty cycle RX/TX operation mode
  • Automatic acknowledgement, retransmission and timeout protocol engine
  • SPI interface for microcontroller
  • USB interface
  • RoHS compliant


Parameter

Frequency
430-470 MHz
Function
2-FSK etc
Low power
Y Y/N
Supply voltage
1.8 to 3.6 V
Operat.temp.
-40 +85 °C
P(out)
16 dBm
Automotive
NO
Package
TOOL
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85437090990
Country
Italy
ABC-Code
A
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?