Cart

STEVAL-FKI433V1

ST STEVAL-FKI433V1

image shown is a representation only

ST

SPIRIT2 EVB 433MHz
Supplier: STMicroelectronics
Matchcode: STEVAL-FKI433V1
Rutronik No.: ISM1684
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
Obsolete Part
Supplier Last Time Buy: 06/15/2018
94.25 $
94.25 $
Article with this quantity is not orderable.

Parameter

Frequency
433 MHz
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Customs Tariff No.
85437090990
Country
Italy
ABC-Code
A
Supplier Lead time
29 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?