Cart

STEVAL-FKI001V1

ST STEVAL-FKI001V1

image shown is a representation only

ST

BLE+Sub-1GHz DEV.KIT FOR SIGFOX
Supplier: STMicroelectronics
Matchcode: STEVAL-FKI001V1
Rutronik No.: ISM1750
Unit Pack: 1
MOQ: 1
package: INDIVIDUAL
Packaging: INDIVIDUAL
On request
On request
On request

BLE+Sub-1GHz DEV.KIT FOR SIGFOX Description


STEVAL-FKI001V1

Dual radio BLE and Sub-1GHz development kit for Sigfox™ and LPWAN protocols with BlueNRG-1 and S2-LP


The STEVAL-FKI001V1 development kit is a cost-effective tool to help you design solutions based on Sigfox™, Bluetooth® low energy and sub-1GHz technologies.

The kit features a fully programmable module WS2118 (by Jorjin), which embeds the BlueNRG-1 system-on-chip for Bluetooth® low energy functionality and the S2-LP transceiver for sub-1GHz functionality such as LPWAN protocols.

This development effectively combines Bluetooth low energy features with the connection capacity of Sigfox wide-area networks.

It includes examples and recommendations regarding the simultaneous use of the two protocols. Very low active RF and MCU current, and low-power mode current consumption provide excellent battery lifetime, allowing operation with coin cell batteries and energy-harvesting applications.

The STEVAL-FKI001V1 evaluation board uses the Arduino interface to help development, as it is compatible with ST Arduino shield boards featuring MEMS motion sensors, environmental sensors, and Time-of-Flight (ToF) ranging sensors.

Key Features

  • WS2118-00 Sigfox™ BLE module (Jorjin):
    • Embedded BlueNRG-132 Bluetooth low energy SOC based on ultra-low power Arm® Cortex®-M0 (up to +8 dBm BLE RF output power, excellent receiver sensitivity -88 dBm)
    • Embedded S2-LPQTR ultra-low power sub-1 GHz transceiver tuned for 826-958 MHz frequency bands (up to +16 dBm sub-1GHz RF output power, excellent receiver sensitivity down to -130 dBm, modulation schemes: 2-(G)FSK, 4-(G)FSK, OOK, and ASK, air data rate from 0.1 to 500 kbps, ultra-low power consumption: (7 mA RX, 10 mA TX @ +10 dBm ), low duty cycle RX/TX operation mode, automatic acknowledgement, retransmission, and timeout protocol engine)
    • BALF-NRG-01D3 50 Ω integrated balun, matching network and harmonics filter companion device of BlueNRG-1
    • Low power and wide supply voltage range: 2.0 to 3.6 V
    • Dimensions: 22 mm(l) x 24 mm(w) x 2.8 mm(h)
    • Operating temperature range: -40 °C to +85 °C
    • U.FL RF interface connectors
  • USB interface
  • Arduino™ Uno V3 connectors
  • JTAG debug connectors
  • Antennas: 2.4 GHz and Sub-1 GHz
  • USB cable
  • RoHS compliant and China RoHS compliant
  • CE compliant
  • WEEE compliant


Parameter

Frequency
826-958 MHz
Automotive
NO
Package
INDIVIDUAL
Leadfree Defin.
10
Packaging
INDIVIDUAL
Customs Tariff No.
85437090990
Country
Italy
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?