Cart

STEVAL-BLUEPLUG1

ST STEVAL-BLUEPLUG1

image shown is a representation only

ST

EVB. SPBTLE,STPM32,VIPER06Xs
Supplier: STMicroelectronics
Matchcode: STEVAL-BLUEPLUG1
Rutronik No.: BTOOTH1548
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
In Stock
67.25 $
67.25 $

EVB. SPBTLE,STPM32,VIPER06Xs Description

STEVAL-BLUEPLUG1


SPBTLE-1S Based Smart Plug

The STEVAL-BLUEPLUG1 evaluation board for home-automation and IoT (internet of things) applications is designed to help you develop your own home or building automation subsystems for energy management, in a small form factor solution for easy integration into home and building electrical systems.

The board is compliant with Bluetooth Low Energy (BLE) specification 4.2 to allow secure communication of metering data from specific electrical loads to a smart phone with BLE support.

You can use an Android application for your smart phone to display energy measurement parameters and send dimming and scheduling commands to the Smart Plug board.

This board embeds an STPM32 metering chip for high accuracy measurement of power and energy in power line systems using shunt current sensors, and a non-isolated buck converter supply based on the VIPER06Xs. A three-terminal TRIAC controls the current through AC switching.

You can also interface the board with NFC enabled EEPROM via a dedicated connector.

Key Features

  • Smart Energy Meter design with wireless connectivity
  • BLE (Bluetooth Low Energy) v4.2 connectivity for control and metering panel: Smart-phone connectivity for energy consumption dashboard, control of appliances
  • Dimming: Some loads can be controlled. For example, AC Induction fan speed, Heaters, Incandescent lamps
  • Scheduling: Set the time of day for ON or OFF of the load
  • NFC interface: To configure the design, store the logs (connector for adapter board)
  • Rated voltage: 240 VAC (typ.)
  • Rated current: 12 A (typ.)
  • Power consumption of plug: 1.6 W (max.)
  • Instantaneous and averaged power
  • RMS and instantaneous voltage and current
  • Radio certifications:
    • FCC certified: S9NSPBTLE1S
    • IC certified: 8976C-SPBTLE1S
  • CE certified
  • RoHS and China RoHS compliant


Parameter

Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
Customs Tariff No.
85437090990
Country
Italy
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?