Cart

STEVAL-BLUEMIC-1

ST STEVAL-BLUEMIC-1

image shown is a representation only

ST

EVB. SPBTLE,MP34DT04-C1,LSM6DSL
Supplier: STMicroelectronics
Matchcode: STEVAL-BLUEMIC-1
Rutronik No.: BTOOTH1539
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
In Stock
38.91 $
38.91 $

EVB. SPBTLE,MP34DT04-C1,LSM6DSL Description

The STEVAL-BLUEMIC-1 evaluation board mounts the SPBTLE-1S Bluetooth® SMART application processor compliant with BT specification v4.2. It supports multiple simultaneous roles and can act as a Bluetooth Smart master and slave device at the same time.

This BLE wireless battery powered solution also embeds digital MEMS microphone MP34DT05-A (or MP34DT04-C1 in the first generation board) and 3D accelerometer + 3D gyroscope, which render this evaluation board suitable for a wide range of advanced smart applications.

The evaluation board comes with a SW development kit that includes the Bluetooth low energy stack, all the drivers for audio and inertial data acquisition, and button and LED management. A ready-to-use BlueVoice library is included as middleware and a sample application is provided to get you started with voice streaming over BLE to an Android or iOS device, running the ST BlueMS apps.

Key Features

  • Bluetooth® SMART small form factor board based on the SPBTLE-1S module, Bluetooth v4.2 compliant
  • On-board SPBTLE-1S module, based on BlueNRG-1, Bluetooth low energy application processor system on chip embedding:
    • an ultra-low power ARM® Cortex® -M0 32-bit core architecture
    • programmable embedded 160 KB Flash
    • 24 KB embedded RAM with data retention
  • On-board MP34DT05-A (or MP34DT04-C1 in the first generation board) digital MEMS microphone
  • On-board LSM6DSL: MEMS 3D accelerometer (±2 / ±4 / ±8 / ±16 g) plus 3D gyroscope (±125 / ±245 / ±500 / ±1000 / ±2000 dps)
  • Voltage supply: 1V8 or 3V3
  • Battery or USB powered
  • 100 mAh Li-Ion battery
  • On-board STBC08 linear Li-Ion battery charger
  • SWD connector
  • Included in the development kit package:
    • STEVAL-BLUEMIC-1
    • Plastic box for housing STEVAL-BLUEMIC-1
    • 100 mAh Li-Ion battery
    • SWD programming cable
  • SW development kit for audio and inertial MEMS data streaming over BLE
  • ST BlueMS: Android and iOS demo App available in the respective stores
  • CE certified
  • RoHS and China RoHS compliant
  • Contains Transmitter Module FCC (ID: S9NSPBTLE1S) certified
  • Contains Transmitter Module IC (IC: 8976C-SPBTLE1S) certified


Parameter

Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85437090990
Country
Italy
ABC-Code
A
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?