Cart

STEVAL-BCN002V1B

ST STEVAL-BCN002V1B

image shown is a representation only

ST

BLUENRG-TILE BLE,MEMS EVAL.KIT
Supplier: STMicroelectronics
Matchcode: STEVAL-BCN002V1B
Rutronik No.: BTOOTH1552
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
61.19 $
61.19 $

BLUENRG-TILE BLE,MEMS EVAL.KIT Description


STEVAL-BCN002V1B

BlueNRG-Tile - Bluetooth LE enabled sensor node development kit        


The STEVAL-BCN002V1B Bluetooth LE enabled sensor node development kit features the STEVAL-BCN002V1 multi-sensor board based on BlueNRG-2 SoC Bluetooth Low Energy application processor. This sensor board has accelerometer, gyroscope, magnetometer, pressure, humidity, Time-of-Flight and microphone sensors, and is powered by a common CR2032 coin battery.

The sensor board communicates with a Bluetooth LE enabled smartphone running the STBLESensor app, available on Google Play and iTunes stores.

The STEVAL-BCN002V1D adapter board is used to program and debug the sensor board. The adapter board is powered via USB.

Key Features

  • STEVAL-BCN002V1B evaluation kit with STEVAL-BCN002V1 sensor board and STEVAL-BCN002V1D programming board.
  • STEVAL-BCN002V1 sensor board:
    • BlueNRG-2: Bluetooth Low Energy single-mode system-on-chip
    • BALF-NRG-02D3: ultra-miniature balun and harmonic filter
    • LSM6DSO: iNEMO 6DoF inertial module, ultra-low power and high accuracy
    • LIS2MDL: magnetic sensor, digital output, 50 gauss magnetic field dynamic range, ultra-low power, high performance, 3-axis magnetometer
    • VL53L1X: long range Time-of-Flight sensor based on ST FlightSense technology
    • MP34DT05TR-A: MEMS audio sensor omnidirectional digital microphone, 64 dB SNR, -26 dBFS sensitivity, top-port, 122.5 dBSPL AOP
    • LPS22HH: ultra-compact piezo-resistive absolute pressure sensor, 260-1260 hPa, digital output barometer, full-mold dust resistant, holed LGA package (HLGA)
    • HTS221: capacitive digital sensor for relative humidity and temperature
    • CR2032 battery powered (not included)
  • STEVAL-BCN002V1D programming board:
    • program and debug firmware running on sensor board
    • supply power to the sensor board
  • STBLESensor app available on Android (Google Play) and iOS (iTunes)
  • Target Applications:
    • Internet of Things, Smart Building, Home and City
    • Tracking System, Supply Chain/ Cold-Chain Management
    • Smart Agriculture (soil control, animal activity tracking, etc.)



Parameter

Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
5A992C
Customs Tariff No.
85437090990
Country
Italy
ABC-Code
A
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?