Cart

STEF05PUR

ST

E-FUSE 5V 3.6A VDFPN3x3
Supplier: STMicroelectronics
Matchcode: STEF05PUR
Rutronik No.: ICSPR8958
Unit Pack: 3000
MOQ: 3000
package: DFN10-3
Packaging: REEL
On request
0.70 $
2,100.00 $

Prices

3,000 0.70 $
6,000 0.5377 $
9,000 0.494 $

E-FUSE 5V 3.6A VDFPN3x3 Description

Electronic fuse for 5 V line

Parameter

Package
DFN10-3
Automotive
NO
Op.temp.R.max
125 °C
Op.temp.R.min
-40 °C
Leadfree Defin.
10
Packaging
REEL
Type
DRIVER
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?