Cart

STEF01FTR

ST

8V-48V 6A prog.Fuse SSOP14 SMD
Supplier: STMicroelectronics
Matchcode: STEF01FTR
Rutronik No.: ICIFP46265
Unit Pack: 2500
MOQ: 2500
package: HTSSOP14
Packaging: REEL
On request
1.27 $
3,175.00 $

Prices

2,500 1.27 $
5,000 1.0891 $

Parameter

Automotive
NO
Mounting
SMD
Package
HTSSOP14
Channels
1
R(on,typ)/Ch
30 mOhm
V(op,min)
8 V
V(op,max)
48 V
I(lim,max)/Ch
6 A
Diagnostics
Yes
Leadfree Defin.
10
Packaging
REEL
OL Detection
Y Y/N/NA/NAN
V(op,abs,max)
55 V
T(j,min)
-40 °C
T(j,max)
125 °C
OL Detec.ad ON
NA Y/N/NA/NAN
Application
industrial
OL Detec.ad OFF
NA Y/N/NA/NAN
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?