STE53NC50

image shown is a representation only
Supplier: STMicroelectronics
Matchcode: STE53NC50
Rutronik No.: TMOSP7415
Unit Pack: 10
MOQ: 10
package: ISOTOP
Packaging: TUBE
N-CH 500V 53A 80mOhm ISOTOP Description
N-CHANNEL 500V 0.070 OHM 53A ISOTOP POWERMESH II MOSFET
Parameter
- Configuartion
- N-CH
- V(DS)
- 500 V
- I(D)at Tc=25°C
- 53 A
- RDS(on)at 10V
- 80 mOhm
- Package
- ISOTOP
- Q(g)
- 434 nC
- P(tot)
- 460 W
- R(thJC)
- 0.272 K/W
- Logic level
- NO
- Automotive
- NO
- Technology
- PowerMESH
- Mounting
- THT
- Fast bodydiode
- NO
- Leadfree Defin.
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- ABC-Code
- A
- Supplier Lead time
- 130 weeks