Cart

STDEMO-WESU1A161

ST

Wearable Sensor Unit WeSU
Supplier: STMicroelectronics
Matchcode: STEVAL-WESU1A161
Rutronik No.: ICMEMS1178
Unit Pack: 1
MOQ: 1
package: PCB
Packaging: BOX
In Stock
67.94 $
67.94 $

Prices

1 67.94 $
4 66.24 $
15 65.10 $
58 63.41 $
227 61.71 $

Parameter

Interface
USB
Technology
MEMS
DOF
9
Package
PCB
Automotive
NO
Vcc(max)
6 V
Leadfree Defin.
10
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85437090990
Country
Italy
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?