Cart

STD9N60M2

ST STD9N60M2

image shown is a representation only

ST

N-CH 600V 5,5A 720mOhm DPAK
Supplier: STMicroelectronics
Matchcode: STD9N60M2
Rutronik No.: TMOS1135
Unit Pack: 2500
MOQ: 2500
package: DPAK
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.9403 $
2,350.75 $

Prices

2,500 0.9403 $
5,000 0.8328 $
7,500 0.7254 $

N-CH 600V 5,5A 720mOhm DPAK Description

N-channel 600 V, 0.72 Ohm typ., 5.5 A MDmesh II Plus(TM) low Qg Power MOSFET in DPAK package

Parameter

Configuartion
N-CH
V(DS)
600 V
I(D)at Tc=25°C
5.5 A
RDS(on)at 10V
720 mOhm
Package
DPAK
Q(g)
10 nC
P(tot)
60 W
R(thJC)
2.08 K/W
Logic level
NO
Automotive
NO
Technology
MDmesh M2
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?