Cart

STD8NM50N

ST STD8NM50N

image shown is a representation only

ST

N-CH 500V 5A 730mOhm DPAK
Supplier: STMicroelectronics
Matchcode: STD8NM50N
Rutronik No.: TMOS2621
Unit Pack: 2500
MOQ: 2500
package: DPAK
Packaging: REEL
On request
0.5942 $
1,485.50 $

Prices

2,500 0.5942 $
5,000 0.5602 $
7,500 0.4754 $
10,000 0.4499 $

N-CH 500V 5A 730mOhm DPAK Description

N-channel 500 V, 0.73 Ohm, 5 A MDmesh(TM) II Power MOSFET in DPAK

Parameter

Configuartion
N-CH
V(DS)
500 V
I(D)at Tc=25°C
5 A
RDS(on)at 10V
730 mOhm
Package
DPAK
Q(g)
14 nC
P(tot)
45 W
R(thJC)
2.78 K/W
Logic level
NO
Automotive
NO
Technology
MDmesh II
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?