Cart

STD86N3LH5

ST STD86N3LH5

image shown is a representation only

ST

N-CH 30V 80A 4,5mOhm TO252
Supplier: STMicroelectronics
Matchcode: STD86N3LH5
Rutronik No.: TMOS1581
Unit Pack: 2500
MOQ: 2500
package: DPAK
Packaging: REEL
On request
0.518 $
1,295.00 $

N-CH 30V 80A 4,5mOhm TO252 Description

N-channel 30 V, 0.0045 Ohm , 80 A, DPAK STripFET V Power MOSFET

Parameter

Configuartion
N-CH
V(DS)
30 V
I(D)at Tc=25°C
80 A
RDS(on)at 10V
4.5 mOhm
Package
DPAK
Q(g)
14 nC
P(tot)
70 W
R(thJC)
2.14 K/W
Logic level
NO
Automotive
AEC-Q(101)
Technology
STripFET 5
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?