Cart

STD80N6F6

ST STD80N6F6

image shown is a representation only

ST

N-CH 60V 80A 5mOhm TO252
Supplier: STMicroelectronics
Matchcode: STD80N6F6
Rutronik No.: TMOSP11464
Unit Pack: 2500
MOQ: 2500
package: DPAK
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
1.20 $
3,000.00 $

Prices

2,500 1.20 $
5,000 1.0622 $

N-CH 60V 80A 5mOhm TO252 Description

Automotive-grade N-channel 60 V, 4.4 mOhm typ., 80 A STripFET(TM) VI DeepGATE(TM) Power MOSFET in a DPAK package

Parameter

Configuartion
N-CH
V(DS)
60 V
I(D)at Tc=25°C
80 A
RDS(on)at 10V
5 mOhm
Package
DPAK
Q(g)
147 nC
P(tot)
120 W
R(thJC)
1.25 K/W
Logic level
NO
Automotive
AEC-Q(101)
Technology
STripFETF6
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?