Cart

STD80N10F7

ST STD80N10F7

image shown is a representation only

ST

N-CH 100V 70A 10mOhm DPAK
Supplier: STMicroelectronics
Matchcode: STD80N10F7
Rutronik No.: TMOS2510
Unit Pack: 2500
MOQ: 2500
package: DPAK
Packaging: REEL
On request
1.31 $
3,275.00 $

Prices

2,500 1.31 $
5,000 1.012 $

N-CH 100V 70A 10mOhm DPAK Description

N-channel 100 V, 0.0085 Ohm typ., 70 A STripFET(TM) VII DeepGATE(TM) Power MOSFET in DPAK package

Parameter

Configuartion
N-CH
V(DS)
100 V
I(D)at Tc=25°C
80 A
RDS(on)at 10V
8 mOhm
Package
DPAK
Q(g)
45 nC
P(tot)
110 W
R(thJC)
1.76 K/W
Logic level
NO
Automotive
NO
Technology
STripFET
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?