Cart

STD7NS20T4

ST STD7NS20T4

image shown is a representation only

ST

N-CH 200V 7A 400mOhm TO252-3
Supplier: STMicroelectronics
Matchcode: STD7NS20T4
Rutronik No.: TMOSP7378
Unit Pack: 2500
MOQ: 5000
package: DPAK
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2536 $
1,268.00 $

Prices

5,000 0.2536 $
7,500 0.2472 $
12,500 0.241 $
17,500 0.2348 $

N-CH 200V 7A 400mOhm TO252-3 Description

N-CHANNEL 200V - 0.35 OHM - 7A - IPAK MESH OVERLAY MOSFET

Parameter

Configuartion
N-CH
V(DS)
200 V
I(D)at Tc=25°C
7 A
RDS(on)at 10V
400 mOhm
Package
DPAK
Q(g)
45 nC
P(tot)
45 W
R(thJC)
2.7 K/W
Logic level
NO
Automotive
NO
Technology
Mesh ol
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?