Cart

STD7NM80

ST STD7NM80

image shown is a representation only

ST

N-CH 800V 6,5A 1,05Ohm DPAK
Supplier: STMicroelectronics
Matchcode: STD7NM80
Rutronik No.: TMOS2151
Unit Pack: 2500
MOQ: 2500
package: DPAK
Packaging: REEL
On request
0.6191 $
1,547.75 $

N-CH 800V 6,5A 1,05Ohm DPAK Description

N-channel 800 V, 0.95 Ohm, 6.5 A MDmesh(TM) Power MOSFET in DPAK package

Parameter

Configuartion
N-CH
V(DS)
800 V
I(D)at Tc=25°C
6.5 A
RDS(on)at 10V
1050 mOhm
Package
DPAK
Q(g)
18 nC
P(tot)
90 W
R(thJC)
1.38 K/W
Logic level
NO
Automotive
NO
Technology
MDmesh
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?