Cart

STD7NM80-1

ST STD7NM80-1

image shown is a representation only

ST

N-CH 700V 6,5A 1,05Ohm TO251-3
Supplier: STMicroelectronics
Matchcode: STD7NM80-1
Rutronik No.: TMOSP10741
Unit Pack: 75
MOQ: 75
package: TO251
Packaging: TUBE
Soon available Allocation
Article with this quantity is not orderable.. Please send us a request.
1.0093 $
75.70 $

Prices

75 1.0093 $
150 0.9516 $
300 0.8939 $
450 0.8074 $
750 0.7786 $

N-CH 700V 6,5A 1,05Ohm TO251-3 Description

N-channel 800 V, 0.95 Ohm, 6.5 A MDmesh(TM) Power MOSFET in IPAK package

Parameter

Configuartion
N-CH
V(DS)
700 V
I(D)at Tc=25°C
6.5 A
RDS(on)at 10V
1050 mOhm
Package
TO251
Q(g)
18 nC
P(tot)
90 W
R(thJC)
1.38 K/W
Logic level
NO
Automotive
NO
Technology
MDmesh
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?