Cart

STD7NM60N

ST STD7NM60N

image shown is a representation only

ST

N-CH 600V 5A 900mOhm TO252-3
Supplier: STMicroelectronics
Matchcode: STD7NM60N
Rutronik No.: TMOSP10531
Unit Pack: 2500
MOQ: 5000
package: DPAK
Packaging: REEL
On request
0.301 $
1,505.00 $

N-CH 600V 5A 900mOhm TO252-3 Description

N-channel 600 V, 5 A, 0.84 Ohm MDmesh(TM) II Power MOSFET in DPAK package

Parameter

Configuartion
N-CH
V(DS)
600 V
I(D)at Tc=25°C
5 A
RDS(on)at 10V
900 mOhm
Package
DPAK
Q(g)
14 nC
P(tot)
45 W
R(thJC)
2.78 K/W
Logic level
NO
Automotive
NO
Technology
MDmesh
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?