Cart

STD7N80K5

ST STD7N80K5

image shown is a representation only

ST

N-CH 800V 950mOhm 6A TO252
Supplier: STMicroelectronics
Matchcode: STD7N80K5
Rutronik No.: TMOSP10913
Unit Pack: 2500
MOQ: 2500
package: DPAK
Packaging: REEL
Please login
1.24 $
3,100.00 $
Article with this quantity is not orderable.

N-CH 800V 950mOhm 6A TO252 Description

N-channel 800 V, 0.95 Ohm typ., 6 A Zener-protected SuperMESH(TM) 5 Power MOSFET in DPAK package

Parameter

Configuration
N-CH
V(DS)
800 V
I(D)at Tc=25°C
6 A
RDS(on)at 10V
950 mOhm
Q(g)
10 nC
P(tot)
110 W
R(thJC)
1.14 K/W
Logic level
NO
Mounting
SMD
Technology
MDmesh K5
Fast bodydiode
NO
Automotive
NO
Package
DPAK
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
ABC-Code
B
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?