Cart

STD7ANM60N

ST STD7ANM60N

image shown is a representation only

ST

N-CH 600V 5A 800mOhm DPAK
Supplier: STMicroelectronics
Matchcode: STD7ANM60N
Rutronik No.: TMOS2624
Unit Pack: 2500
MOQ: 2500
package: DPAK
Packaging: REEL
On request
0.8741 $
2,185.25 $

Prices

2,500 0.8741 $
5,000 0.7742 $
7,500 0.6743 $

N-CH 600V 5A 800mOhm DPAK Description

N-channel 600 V, 5 A, 0.84 Ohm typ., MDmesh(TM) II Power MOSFET in DPAK package

Parameter

Configuartion
N-CH
V(DS)
600 V
I(D)at Tc=25°C
5 A
RDS(on)at 10V
800 mOhm
Package
DPAK
Q(g)
14 nC
P(tot)
45 W
R(thJC)
2.78 K/W
Logic level
NO
Automotive
AEC-Q(101)
Technology
MDmesh II
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
Supplier Lead time
54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?