Cart

STD6N80K5

ST STD6N80K5

image shown is a representation only

ST

N-CH 800V 4,5A 1300mOhm TO252
Supplier: STMicroelectronics
Matchcode: STD6N80K5
Rutronik No.: TMOSP12743
Unit Pack: 2500
MOQ: 2500
package: TO252
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.02 $
2,550.00 $

Prices

2,500 1.02 $
5,000 0.9788 $

N-CH 800V 4,5A 1300mOhm TO252 Description

N-channel 800 V, 1.3 Ohm typ., 4.5 A Zener-protected SuperMESH(TM) 5 Power MOSFET in DPAK package

Parameter

Configuartion
N-CH
V(DS)
800 V
I(D)at Tc=25°C
4.5 A
RDS(on)at 10V
1600 mOhm
Package
TO252
Q(g)
13 nC
P(tot)
85 W
R(thJC)
1.47 K/W
Logic level
NO
Automotive
NO
Technology
MDmesh K5
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Morocco
ABC-Code
C
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?