Cart

STD6N60M2

ST STD6N60M2

image shown is a representation only

ST

N-CH 600V 1060mOhm 4,5A DPAK
Supplier: STMicroelectronics
Matchcode: STD6N60M2
Rutronik No.: TMOS2704
Unit Pack: 2500
MOQ: 2500
package: DPAK
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.7923 $
1,980.75 $

Prices

2,500 0.7923 $
5,000 0.747 $
7,500 0.6338 $

N-CH 600V 1060mOhm 4,5A DPAK Description

N-channel 600 V, 1.06 Ohm typ., 4.5 A MDmesh II Plus(TM) low Qg Power MOSFET in DPAK package

Parameter

Configuartion
N-CH
V(DS)
600 V
I(D)at Tc=25°C
4.5 A
RDS(on)at 10V
1060 mOhm
Package
DPAK
Q(g)
8.2 nC
P(tot)
60 W
R(thJC)
2.08 K/W
Logic level
YES
Automotive
NO
Technology
MDmesh M2
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?