Cart

STD60NF06T4

ST STD60NF06T4

image shown is a representation only

ST

N-CH 60V 60A 14mOhm TO252-3
Supplier: STMicroelectronics
Matchcode: STD60NF06T4
Rutronik No.: TMOSP9371
Unit Pack: 2500
MOQ: 2500
package: DPAK
Packaging: REEL
In Stock
On request
On request

N-CH 60V 60A 14mOhm TO252-3 Description

N-CHANNEL 60 V - 0.014 OHM - 60 A DPAK STripFET II MOSFET

Parameter

Configuartion
N-CH
V(DS)
60 V
I(D)at Tc=25°C
60 A
RDS(on)at 10V
16 mOhm
Package
DPAK
Q(g)
49 nC
P(tot)
110 W
R(thJC)
1.36 K/W
Logic level
NO
Automotive
NO
Technology
STripFET
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?