Cart

STD5NM50T4

ST STD5NM50T4

image shown is a representation only

ST

N-CH 500V 5A 800mOhm TO252-3
Supplier: STMicroelectronics
Matchcode: STD5NM50T4
Rutronik No.: TMOSP7345
Unit Pack: 2500
MOQ: 2500
package: DPAK
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 05/02/2019
0.8808 $
2,202.00 $

Prices

2,500 0.8808 $
5,000 0.7801 $
7,500 0.6795 $
Article with this quantity is not orderable.

N-CH 500V 5A 800mOhm TO252-3 Description

N-Channel 500V - 0.7 Ohm - 7.5A DPAK MDmesh(TM) POWER MOSFET

Parameter

Configuartion
N-CH
V(DS)
500 V
I(D)at Tc=25°C
7.5 A
RDS(on)at 10V
800 mOhm
Package
DPAK
Q(g)
13 nC
P(tot)
100 W
R(thJC)
1.25 K/W
Logic level
NO
Automotive
AEC-Q(101)
Technology
MDmesh
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?