Cart

STD5NK60ZT4

ST STD5NK60ZT4

image shown is a representation only

ST

N-CH 600V 5A 1600mOhm TO252-3
Supplier: STMicroelectronics
Matchcode: STD5NK60ZT4
Rutronik No.: TMOSP7452
Unit Pack: 2500
MOQ: 2500
package: DPAK
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.4159 $
1,039.75 $

Prices

2,500 0.4159 $
5,000 0.3921 $
7,500 0.3684 $
10,000 0.3208 $

N-CH 600V 5A 1600mOhm TO252-3 Description

N-CHANNEL 600V - 1.2 Ohm - 5A DPAK Zener-Protected SuperMESH™ Power MOSFET

Parameter

Configuartion
N-CH
V(DS)
600 V
I(D)at Tc=25°C
5 A
RDS(on)at 10V
1600 mOhm
Package
DPAK
Q(g)
34 nC
P(tot)
90 W
R(thJC)
1.39 K/W
Logic level
NO
Automotive
NO
Technology
SuperMESH
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?