Cart

STD5NK50ZT4

ST STD5NK50ZT4

image shown is a representation only

ST

N-CH 500V 4A 1500mOhm TO252-3
Supplier: STMicroelectronics
Matchcode: STD5NK50ZT4
Rutronik No.: TMOSP7913
Unit Pack: 2500
MOQ: 5000
package: DPAK
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.3156 $
1,578.00 $

Prices

5,000 0.3156 $
10,000 0.2678 $

N-CH 500V 4A 1500mOhm TO252-3 Description

N-Channel 500V - 1.22 Ohm - 4.4A Zener-Protected SuperMESH(TM) POWER MOSFET

Parameter

Configuartion
N-CH
V(DS)
500 V
I(D)at Tc=25°C
4.4 A
RDS(on)at 10V
1500 mOhm
Package
DPAK
Q(g)
28 nC
P(tot)
70 W
R(thJC)
1.78 K/W
Logic level
NO
Automotive
NO
Technology
SuperMESH
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?