Cart

STD5N60M2

ST STD5N60M2

image shown is a representation only

ST

N-CH 600V 3,5A 1400mOhm TO252
Supplier: STMicroelectronics
Matchcode: STD5N60M2
Rutronik No.: TMOSP12766
Unit Pack: 2500
MOQ: 2500
package: DPAK
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.706 $
1,765.00 $

Prices

2,500 0.706 $
5,000 0.6656 $
7,500 0.5648 $

N-CH 600V 3,5A 1400mOhm TO252 Description

N-channel 600 V, 1.26 Ohm typ., 3.7 A MDmesh II Plus(TM) low Qg Power MOSFET in DPAK package

Parameter

Configuartion
N-CH
V(DS)
600 V
I(D)at Tc=25°C
3.5 A
RDS(on)at 10V
1400 mOhm
Package
DPAK
Q(g)
8.5 nC
P(tot)
45 W
R(thJC)
2.08 K/W
Logic level
NO
Automotive
NO
Technology
MDmesh M2
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?