Cart

STD5N52U

ST STD5N52U

image shown is a representation only

ST

N-CH 525V 1500mOhm 4,4A DPAK
Supplier: STMicroelectronics
Matchcode: STD5N52U
Rutronik No.: TMOSP10141
Unit Pack: 2500
MOQ: 2500
package: DPAK
Packaging: REEL
Soon available
0.5549 $
1,387.25 $

N-CH 525V 1500mOhm 4,4A DPAK Description

N-channel 525 V, 1.28 Ohm, 4.4 A, DPAK UltraFASTmesh(TM) Power MOSFET

Parameter

Configuartion
N-CH
V(DS)
525 V
I(D)at Tc=25°C
4.4 A
RDS(on)at 10V
1500 mOhm
Package
DPAK
Q(g)
16.9 nC
P(tot)
70 W
R(thJC)
1.79 K/W
Logic level
NO
Automotive
NO
Technology
MDMesh
Mounting
SMD
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?