- Home
- Semiconductors
- MOSFETs
- STMicroelectronics MOSFETs
image shown is a representation only

N-CH 600V 4A 1700mOhm DPAK
Supplier:
STMicroelectronics
Matchcode:
STD4NK60ZT4
Rutronik No.:
TMOSP10138
Unit Pack: 2500
MOQ: 5000
package: DPAK
Packaging: REEL
N-channel 600 V, 1.76 Ohm, 4 A SuperMESH(TM) Power MOSFET in DPAK
- Configuartion
-
N-CH
- V(DS)
-
600 V
- I(D)at Tc=25°C
-
4 A
- RDS(on)at 10V
-
1700 mOhm
- Package
-
DPAK
- Q(g)
-
18.8 nC
- P(tot)
-
70 W
- R(thJC)
-
1.79 K/W
- Logic level
-
NO
- Automotive
-
NO
- Technology
-
SuperMESH
- Mounting
-
SMD
- Fast bodydiode
-
NO
- Leadfree Defin.
-
10
- Packaging
-
REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
N-CH 600V 4A 2000mOhm TO220-3
package:
TO-220
Packaging:
TUBE
Best Choice
N-CH 600V 2A 3600mOhm TO252-3
package:
DPAK
Packaging:
REEL
N-CH 600V 1A 8500mOhm TO252-3
package:
DPAK
Packaging:
REEL
MOSFET 600V 360mOhm 11A TO252
package:
DPAK
Packaging:
REEL
N-CH 600V 2A 2000mOhm TO252-3
package:
DPAK
Packaging:
REEL
N-CH 600V 2A 3300mOhm TO252-3
package:
DPAK
Packaging:
REEL
N-CH 600V 5A 900mOhm TO252-3
package:
DPAK
Packaging:
REEL
N-CH 600V 2A 6,7Ohm SMD CPT3
package:
DPAK
Packaging:
REEL
N-CH 600V 5A 950mOhm TO252
package:
DPAK
Packaging:
REEL
N-CH 600V 5A 950mOhm TO252-3
package:
DPAK
Packaging:
REEL
Previous
Next