Cart

STD4NK60Z-1

ST STD4NK60Z-1

image shown is a representation only

ST

N-CH 600V 4A 2000mOhm TO251-3
Supplier: STMicroelectronics
Matchcode: STD4NK60Z-1
Rutronik No.: TMOS1731
Unit Pack: 75
MOQ: 75
package: TO251
Packaging: TUBE
Soon available Allocation
Article with this quantity is not orderable.. Please send us a request.
0.3128 $
23.46 $

Prices

75 0.3128 $
150 0.295 $
300 0.2771 $
600 0.2503 $
1,200 0.2413 $

N-CH 600V 4A 2000mOhm TO251-3 Description

N-channel 600 V, 1.76 Ohm, 4 A SuperMESH(TM) Power MOSFET in IPAK

Parameter

Configuartion
N-CH
V(DS)
600 V
I(D)at Tc=25°C
4 A
RDS(on)at 10V
2000 mOhm
Package
TO251
Q(g)
18.8 nC
P(tot)
70 W
R(thJC)
1.79 K/W
Logic level
NO
Automotive
NO
Technology
SuperMESH
Mounting
THT
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?