Cart

STD4NK50ZT4

ST STD4NK50ZT4

image shown is a representation only

ST

N-CH 500V 3A 300mOhm TO252-3
Supplier: STMicroelectronics
Matchcode: STD4NK50ZT4
Rutronik No.: TMOSP7488
Unit Pack: 2500
MOQ: 2500
package: DPAK
Packaging: REEL
Best Choice
In Stock Allocation
Article with this quantity is not orderable.. Please send us a request.
On request
On request

N-CH 500V 3A 300mOhm TO252-3 Description

N-CHANNEL 500V - 2.4 Ohm - 3A DPAK Zener-Protected SuperMESH(TM) PowerMOSFET

Parameter

Configuartion
N-CH
V(DS)
500 V
I(D)at Tc=25°C
3 A
RDS(on)at 10V
2700 mOhm
Package
DPAK
Q(g)
12 nC
P(tot)
45 W
R(thJC)
2.78 K/W
Logic level
NO
Automotive
NO
Technology
SuperMESH
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
37 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?