Cart

STD4NK100Z

ST STD4NK100Z

image shown is a representation only

ST

N-CH 1kV 2,2A 5600mOhm TO252-3
Supplier: STMicroelectronics
Matchcode: STD4NK100Z
Rutronik No.: TMOS1755
Unit Pack: 2500
MOQ: 2500
package: DPAK
Packaging: REEL
On request
0.8796 $
2,199.00 $

N-CH 1kV 2,2A 5600mOhm TO252-3 Description

N-channel 1000 V, 5.6 Ohm typ., 2.2 A Zener-protected SuperMESH(TM) Power MOSFET in DPAK package

Parameter

Configuartion
N-CH
V(DS)
1000 V
I(D)at Tc=25°C
2.2 A
RDS(on)at 10V
6800 mOhm
Package
DPAK
Q(g)
18 nC
P(tot)
90 W
R(thJC)
1.39 K/W
Logic level
NO
Automotive
NO
Technology
SuperMESH
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?