Cart

STD4N90K5

ST STD4N90K5

image shown is a representation only

ST

N-CH 900V 3A 1900mOhm DPAK
Supplier: STMicroelectronics
Matchcode: STD4N90K5
Rutronik No.: TMOS1865
Unit Pack: 1
MOQ: 1
package: DPAK
Packaging: INDIVIDUAL
On request
0.79 $
0 $
Article with this quantity is not orderable.

Parameter

Configuartion
N-CH
V(DS)
900 V
I(D)at Tc=25°C
3 A
RDS(on)at 10V
1900 mOhm
Package
DPAK
Q(g)
5.3 nC
P(tot)
60 W
Logic level
NO
Automotive
NO
Technology
MDmesh K5
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?