Cart

STD4N80K5

ST STD4N80K5

image shown is a representation only

ST

N-CH 800V 3A 2500mOhm TO252
Supplier: STMicroelectronics
Matchcode: STD4N80K5
Rutronik No.: TMOSP12742
Unit Pack: 2500
MOQ: 2500
package: DPAK
Packaging: REEL
On request
0.8863 $
2,215.75 $

N-CH 800V 3A 2500mOhm TO252 Description

N-channel 800 V, 2.1 Ohm typ., 3 A Zener-protected SuperMESH(TM) 5 Power MOSFET in DPAK package

Parameter

Configuartion
N-CH
V(DS)
800 V
I(D)at Tc=25°C
3 A
RDS(on)at 10V
2500 mOhm
Package
DPAK
Q(g)
10.5 nC
P(tot)
60 W
R(thJC)
2.08 K/W
Logic level
NO
Automotive
NO
Technology
MDmesh K5
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Morocco
ABC-Code
C
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?